RF Solutions Remote Control Base Station TRAP-8R8, Receiver, 868 MHz, FM

Bulk discount available

Subtotal (1 unit)*

£170.22

(exc. VAT)

£204.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£170.22
5 - 9£164.77
10 - 24£159.50
25 - 49£152.51
50 +£145.87

*price indicative

RS Stock No.:
203-4660
Mfr. Part No.:
TRAP-8R8
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Remote Control Base Station

Sub Type

Receiver

Frequency

868MHz

Modulation

FM

Number of Channels

8

Nominal Supply Voltage

12/36 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Depth

27mm

Height

90mm

Standards/Approvals

RoHS

Width

54 mm

COO (Country of Origin):
GB
The RF Solutions TRAP 8 channel receiver is designed to meet the heavy usage needs associated with traps and industrial equipment. The receiver has four independent outputs which can easily be paired with individual switches from one or many different transmitters.

It has IP68 class waterproof enclosure

High security RF protocol

Outputs are momentary or latching

Any switch map to any relay output

Related links