Siemens 3RF29 Function Element for use with 3RF29

Image representative of range

Subtotal (1 unit)*

£300.60

(exc. VAT)

£360.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.60

*price indicative

RS Stock No.:
472-9171
Mfr. Part No.:
3RF2950-0HA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Function Element

For Use With

3RF29

Standards/Approvals

EAC, CE

Series

3RF29

COO (Country of Origin):
CZ

3RF29 Series


Power controllers for SIRIUS SC solid state switching devices

Power control regulator with proportional action control

Inrush current limitation

Load circuit monitoring

50//60 Hz

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.