Detects any single colour mark Desired colours set manually or via external PLC Active three-way processing Colour detection with reflected/transmitted light options Tolerance selector (five stop) 1kHz switching frequency M12, five pin connector (rotates through 90°C) LED status display Supply voltage 10 to 30Vdc Operating temperature range -10° to +55°C Protection to IP67 53 x 30.4 x 96.3mm (HxWxD)
Attribute
Value
Detection Range
12.5 mm
Light Source
Blue LED, Green LED, Red LED
Output Type
PNP
Maximum Current
100 mA
Switching Frequency
1 kHz
Electrical Connection
M12 Connector
Supply Voltage
12 → 30 V dc
LED Status Display
Yes
Housing Material
Die Cast Zinc
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.