- RS Stock No.:
- 488-9807
- Mfr. Part No.:
- HOA0709-001
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 488-9807
- Mfr. Part No.:
- HOA0709-001
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Reflective Optical Sensors, Phototransistor/Photodarlington Output
Reflective Optical Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Typical Rise Time | 75000ns |
Typical Fall Time | 75000ns |
Number of Channels | 1 |
Number of Pins | 4 |
Mounting Type | Through Hole |
Dimensions | 18.03 x 5.33 x 15.49mm |
Height | 15.49mm |
Length | 18.03mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Width | 5.33mm |
Operating Temperature Range | -40 → +85°C |