GP2Y0D810Z0F Sharp, Reflective Sensor, Photodiode Output
- RS Stock No.:
- 178-7439
- Mfr. Part No.:
- GP2Y0D810Z0F
- Brand:
- Sharp
Discontinued
- RS Stock No.:
- 178-7439
- Mfr. Part No.:
- GP2Y0D810Z0F
- Brand:
- Sharp
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Peak Sensor Distance | 100mm | |
| Output Device | Photodiode | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +60°C | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Peak Sensor Distance 100mm | ||
Output Device Photodiode | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +60°C | ||
Distance Measuring Sensors, Sharp
A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.
Analogue output types produce an output voltage related to distance
Digital output types switch at a specified target distance
Insensitive to the colour of target objects
No additional external control circuits are required
Digital output types switch at a specified target distance
Insensitive to the colour of target objects
No additional external control circuits are required
Distance Measuring Sensors
