HOA708-001 Honeywell, Through Hole Reflective Optical Sensor, Phototransistor Output
- RS Stock No.:
- 171-4946
- Mfr. Part No.:
- HOA708-001
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 171-4946
- Mfr. Part No.:
- HOA708-001
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Device | Phototransistor | |
| Typical Rise Time | 15000ns | |
| Typical Fall Time | 15000ns | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Mounting Type | Through Hole | |
| Dimensions | 18.03 x 5.33 x 15.49mm | |
| Height | 15.49mm | |
| Length | 18.03mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 5.33mm | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Device Phototransistor | ||
Typical Rise Time 15000ns | ||
Typical Fall Time 15000ns | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Mounting Type Through Hole | ||
Dimensions 18.03 x 5.33 x 15.49mm | ||
Height 15.49mm | ||
Length 18.03mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Width 5.33mm | ||
Operating Temperature Range -40 → +85°C | ||
