HOA709-001 Honeywell, Through Hole Reflective Sensor, Phototransistor Output
- RS Stock No.:
 - 171-4918
 - Mfr. Part No.:
 - HOA709-001
 - Brand:
 - Honeywell
 
Discontinued
- RS Stock No.:
 - 171-4918
 - Mfr. Part No.:
 - HOA709-001
 - Brand:
 - Honeywell
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Honeywell | |
| Output Device | Phototransistor | |
| Typical Rise Time | 75000ns | |
| Typical Fall Time | 75000ns | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Mounting Type | Through Hole | |
| Dimensions | 18.03 x 5.33 x 15.49mm | |
| Height | 15.49mm | |
| Length | 18.03mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 5.33mm | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell  | ||
Output Device Phototransistor  | ||
Typical Rise Time 75000ns  | ||
Typical Fall Time 75000ns  | ||
Number of Channels 1  | ||
Number of Pins 4  | ||
Mounting Type Through Hole  | ||
Dimensions 18.03 x 5.33 x 15.49mm  | ||
Height 15.49mm  | ||
Length 18.03mm  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -40°C  | ||
Width 5.33mm  | ||
Operating Temperature Range -40 → +85°C  | ||
Reflective Optical Sensors, Phototransistor/Photodarlington Output
Reflective Optical Sensors, Honeywell
