KRC011 Kingbright, Reflective Sensor
- RS Stock No.:
- 165-1502
- Mfr. Part No.:
- KRC011
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-1502
- Mfr. Part No.:
- KRC011
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +50°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +50°C | ||
- COO (Country of Origin):
- CN
Reflective Sensor, KRC Series
Invisible-light cut-off
Side-looking
Ultra compact SMT mounting
Size: 6.1 x 2.75 x 1.85mm
Side-looking
Ultra compact SMT mounting
Size: 6.1 x 2.75 x 1.85mm
