GP2Y0A51SK0F Sharp, SMT Reflective Sensor
- RS Stock No.:
- 146-0786
- Mfr. Part No.:
- GP2Y0A51SK0F
- Brand:
- Sharp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-0786
- Mfr. Part No.:
- GP2Y0A51SK0F
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Peak Sensor Distance | 15cm | |
| Mounting Type | Surface Mount | |
| Dimensions | 27 x 13.2 x 12mm | |
| Height | 12mm | |
| Length | 27mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Output Signal Type | Analogue | |
| Width | 13.2mm | |
| Operating Temperature Range | -10 → +60°C | |
Select all | ||
|---|---|---|
Brand Sharp | ||
Peak Sensor Distance 15cm | ||
Mounting Type Surface Mount | ||
Dimensions 27 x 13.2 x 12mm | ||
Height 12mm | ||
Length 27mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Output Signal Type Analogue | ||
Width 13.2mm | ||
Operating Temperature Range -10 → +60°C | ||
GP2Y0A51SK0F is a distance measuring sensor unit, composed of an integrated combination of PSD (position sensitive detector) , IR-LED (infrared emitting diode) and signal processing circuit. The variety of the reflectivity of the object, the environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method. This device outputs the voltage corresponding to the detection distance. So this sensor can also be used as a proximity sensor.
Distance measuring sensor is united with PSD, infrared LED and signal processing circuit
Short measuring cycle (16.5ms)
Distance measuring range : 2 to 15 cm
Compact size (27.0 x 10.8 x 12.0mm)
Analog output type
Short measuring cycle (16.5ms)
Distance measuring range : 2 to 15 cm
Compact size (27.0 x 10.8 x 12.0mm)
Analog output type
