GP2Y1012AU0F Sharp, SMT Reflective Sensor

Discontinued
RS Stock No.:
146-0785
Mfr. Part No.:
GP2Y1012AU0F
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Mounting Type

Surface Mount

Dimensions

46 x 34 x 17.6mm

Height

17.6mm

Length

46mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-10°C

Width

34mm

Output Signal Type

Analogue

Operating Temperature Range

-10 → +65°C

High sensitivity
Built-in infrared emitting diode, photodiode and signal processing circuit
Compact, single-shot detection of house dust
Output: Analog voltage