GP2A25NJJ00F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output
- RS Stock No.:
- 146-0784
- Mfr. Part No.:
- GP2A25NJJ00F
- Brand:
- Sharp
Discontinued
- RS Stock No.:
- 146-0784
- Mfr. Part No.:
- GP2A25NJJ00F
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Peak Sensor Distance | 27 (Non-Detection) mm, 9 (Detection) mm | |
| Output Device | Photointerrupter | |
| Mounting Type | Surface Mount | |
| Dimensions | 39.8 x 9 x 8.65mm | |
| Height | 8.65mm | |
| Length | 39.8mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 9mm | |
| Output Signal Type | Analogue | |
| Operating Temperature Range | -10 → +60°C | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Peak Sensor Distance 27 (Non-Detection) mm, 9 (Detection) mm | ||
Output Device Photointerrupter | ||
Mounting Type Surface Mount | ||
Dimensions 39.8 x 9 x 8.65mm | ||
Height 8.65mm | ||
Length 39.8mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Width 9mm | ||
Output Signal Type Analogue | ||
Operating Temperature Range -10 → +60°C | ||
GP2A25J0000F Series are OPIC output, reflective photointerrupters with emitter and detector facing the same direction in a molding that provides non-contact sensing. This family of devices uses light modulation to reduce the affects of disturbing light, and the sensor is optimized to work in the selected focal distance. A 3-pin connector is included to allow remote-mount or off-board designs.
Reflective with OPIC Light Modulated Output
Highlights Includes additional screw fi xing holes, Position pin to prevent mis-alignment, Long focal distance
RoHS directive compliant
Highlights Includes additional screw fi xing holes, Position pin to prevent mis-alignment, Long focal distance
RoHS directive compliant
