GP2A230LRS0F Sharp, Snap-In Reflective Sensor, Photointerrupter Output
- RS Stock No.:
- 146-0721
- Mfr. Part No.:
- GP2A230LRS0F
- Brand:
- Sharp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-0721
- Mfr. Part No.:
- GP2A230LRS0F
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sharp | |
Peak Sensor Distance | 27 (Non-Detection) mm, 9 (Detection) mm | |
Output Device | Photointerrupter | |
Mounting Type | Snap-In | |
Dimensions | 32.8 x 8 x 8mm | |
Height | 8mm | |
Length | 32.8mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -10°C | |
Output Signal Type | Analogue | |
Width | 8mm | |
Operating Temperature Range | -10 → +70°C | |
Select all | ||
---|---|---|
Brand Sharp | ||
Peak Sensor Distance 27 (Non-Detection) mm, 9 (Detection) mm | ||
Output Device Photointerrupter | ||
Mounting Type Snap-In | ||
Dimensions 32.8 x 8 x 8mm | ||
Height 8mm | ||
Length 32.8mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
Output Signal Type Analogue | ||
Width 8mm | ||
Operating Temperature Range -10 → +70°C | ||
- COO (Country of Origin):
- CN
GP2A230LRS0F Series are standard, OPIC output, reflective photointerrupters with emittter and detector facing the same direction in a molding that provides non-contact sensing. This family of devices uses light modulation to reduce the affects of disturbing light, and the sensor is optimized to work in the selected focal distance. A 3-pin connector is included to allow remote-mount or off-board designs.
Reflective with OPIC Light Modulated Output
Highlights Includes additional screw fi xing holes, Position pin to prevent mis-alignment, Long focal distance
RoHS directive compliant
Highlights Includes additional screw fi xing holes, Position pin to prevent mis-alignment, Long focal distance
RoHS directive compliant