- RS Stock No.:
- 127-3811
- Mfr. Part No.:
- HOA1404-002
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 127-3811
- Mfr. Part No.:
- HOA1404-002
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reflective Optical Sensors, Phototransistor/Photodarlington Output
Reflective Optical Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 5.08mm |
Output Device | Phototransistor |
Typical Rise Time | 15µs |
Typical Fall Time | 15µs |
Number of Channels | 1 |
Number of Pins | 4 |
Mounting Type | Through Hole |
Dimensions | 12.16 x 4.32 x 16.38mm |
Height | 16.38mm |
Length | 12.16mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Width | 4.32mm |
Operating Temperature Range | -55 → +100°C |