Assemtech SPST Reed Switch, 3A
- RS Stock No.:
- 909-2803
- Mfr. Part No.:
- GC1513 (60-70AT)
- Brand:
- Assemtech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-2803
- Mfr. Part No.:
- GC1513 (60-70AT)
- Brand:
- Assemtech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Assemtech | |
| Contact Configuration | SPST | |
| Maximum Switching Current | 3A | |
| Contact Resistance | 100mΩ | |
| Contact Material | Rhodium | |
| Maximum Release Time | 0.2ms | |
| Operating Time Including Bounce | 0.5ms | |
| AT Value Range | 30-40AT | |
| Width | 5.4 (Dia.)mm | |
| Length | 52mm | |
| Dimensions | 5.4 (Dia.) x 52mm | |
Select all | ||
|---|---|---|
Brand Assemtech | ||
Contact Configuration SPST | ||
Maximum Switching Current 3A | ||
Contact Resistance 100mΩ | ||
Contact Material Rhodium | ||
Maximum Release Time 0.2ms | ||
Operating Time Including Bounce 0.5ms | ||
AT Value Range 30-40AT | ||
Width 5.4 (Dia.)mm | ||
Length 52mm | ||
Dimensions 5.4 (Dia.) x 52mm | ||
- COO (Country of Origin):
- BE
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
