Assemtech SPST Reed Switch
- RS Stock No.:
- 909-2799
- Mfr. Part No.:
- GC3823-Kit
- Brand:
- Assemtech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-2799
- Mfr. Part No.:
- GC3823-Kit
- Brand:
- Assemtech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Assemtech | |
| Contact Configuration | SPST | |
| Contact Resistance | 100mΩ | |
| Contact Material | Rhodium | |
| AT Value Range | 30-40 / 45-60 / 60-70AT | |
| Width | 3.8 (Dia.)mm | |
| Length | 24.5mm | |
| Dimensions | 3.8 (Dia.) x 24.5mm | |
Select all | ||
|---|---|---|
Brand Assemtech | ||
Contact Configuration SPST | ||
Contact Resistance 100mΩ | ||
Contact Material Rhodium | ||
AT Value Range 30-40 / 45-60 / 60-70AT | ||
Width 3.8 (Dia.)mm | ||
Length 24.5mm | ||
Dimensions 3.8 (Dia.) x 24.5mm | ||
- COO (Country of Origin):
- BE
Form A & C Reed Switch Kits
These kits have been specially brought together for the design stage. Each kit has a selection of sensitivity levels from the required series allowing you to test which is best for your application. This eliminates the need to purchase packs of each sensitivity helping to reduce waste and cost.
They are hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
They are hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
Features
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 10⁸ Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 10⁸ Operations
For suitable magnets, see stk. no 362-2401 typically
