Assemtech SPST Reed Switch

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
909-2755
Mfr. Part No.:
GC2722 Kit
Brand:
Assemtech
Find similar products by selecting one or more attributes.
Select all

Brand

Assemtech

Contact Configuration

SPST

Contact Resistance

100mΩ

Contact Material

Rhodium

AT Value Range

20-30 / 30-40 / 40-50AT

Width

2.6 (Dia.)mm

Length

19mm

Dimensions

2.6 (Dia.) x 19mm

COO (Country of Origin):
BE

Form A & C Reed Switch Kits


These kits have been specially brought together for the design stage. Each kit has a selection of sensitivity levels from the required series allowing you to test which is best for your application. This eliminates the need to purchase packs of each sensitivity helping to reduce waste and cost.

They are hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

Features


Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 10⁸ Operations
For suitable magnets, see stk. no 362-2401 typically