Hamlin Miniature Reed Switch
- RS Stock No.:
- 905-8856
- Mfr. Part No.:
- HE721C0510
- Brand:
- Hamlin
Discontinued
- RS Stock No.:
- 905-8856
- Mfr. Part No.:
- HE721C0510
- Brand:
- Hamlin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamlin | |
| Contact Resistance | 200mΩ | |
| Width | 7.62mm | |
| Length | 20.14mm | |
| Depth | 5.82mm | |
| Dimensions | 20.14 x 7.62 x 5.82mm | |
| Select all | ||
|---|---|---|
Brand Hamlin | ||
Contact Resistance 200mΩ | ||
Width 7.62mm | ||
Length 20.14mm | ||
Depth 5.82mm | ||
Dimensions 20.14 x 7.62 x 5.82mm | ||
- COO (Country of Origin):
- CN
HE700 Miniature Dual Inline Reed Switch, SIL
These miniature reed relays are capable of switching 300 V dc at 10 W. They are manufactured in a SIL package and contact options include normally open, high voltage normally open or change over.
Potential Applications
Security systems
Telecom equipment
Process control systems
Industrial equipment
Instrumentation
Telecom equipment
Process control systems
Industrial equipment
Instrumentation
Features
Miniature dual in-line package
Optional coil suppression diode to protect coil drive circuits
Normally open and change over contact options
Diode suppression Option
Operating temperature range: -40°C to +85°C
Optional coil suppression diode to protect coil drive circuits
Normally open and change over contact options
Diode suppression Option
Operating temperature range: -40°C to +85°C
Littelfuse
