Kelag IP65, IP67 1NO Reed Switch, 500mA
- RS Stock No.:
- 285-8342
- Distrelec Article No.:
- 300-77-404
- Mfr. Part No.:
- KRS060-AH1C08L100
- Brand:
- Kelag
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8342
- Distrelec Article No.:
- 300-77-404
- Mfr. Part No.:
- KRS060-AH1C08L100
- Brand:
- Kelag
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kelag | |
| Contact Configuration | 1NO | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Kelag | ||
Contact Configuration 1NO | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 10W | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The proximity-magnet switch, based on reed switch technology, offers reliable switching up to 40mm distance. With features such as contamination-proofing and polarity insensitivity, it is suitable for a range of applications.
Up to 50 Mio. switching cycles for long-lasting performance
Contamination-proof and can switch through non-ferromagnetic metals for versatile use
Polarity insensitive for easy installation
Customizable with different cable lengths and connectors for flexibility
Reed contact of up to 50 Watt in M8 housing for high power applications
Contamination-proof and can switch through non-ferromagnetic metals for versatile use
Polarity insensitive for easy installation
Customizable with different cable lengths and connectors for flexibility
Reed contact of up to 50 Watt in M8 housing for high power applications