Cynergy3 PCB Mount Reed Relay, SPST
- RS Stock No.:
- 712-7607
- Mfr. Part No.:
- FRD32061
- Brand:
- Cynergy3
Bulk discount available
Subtotal (1 unit)*
£264.47
(exc. VAT)
£317.36
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | £264.47 |
10 - 49 | £252.84 |
50 - 99 | £235.38 |
100 - 249 | £212.11 |
250 + | £183.02 |
*price indicative
- RS Stock No.:
- 712-7607
- Mfr. Part No.:
- FRD32061
- Brand:
- Cynergy3
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cynergy3 | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Contact Resistance | 10 mΩ | |
Operating Time Including Bounce | 5ms | |
Select all | ||
---|---|---|
Brand Cynergy3 | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Contact Resistance 10 mΩ | ||
Operating Time Including Bounce 5ms | ||