Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SP-NC, 1000V Max, 3 A Max, 240Ω
- RS Stock No.:
- 124-5086
- Mfr. Part No.:
- DBR71210-HR/RS
- Brand:
- Cynergy3
- RS Stock No.:
- 124-5086
- Mfr. Part No.:
- DBR71210-HR/RS
- Brand:
- Cynergy3
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Contact Configuration | SP-NC | |
| Coil Voltage | 12V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 3 A | |
| Maximum Switching Current DC | 3 A | |
| Maximum Switching Voltage AC | 1000V | |
| Maximum Switching Voltage DC | 1000V | |
| Coil Resistance | 240Ω | |
| Length | 60mm | |
| Height | 18.5mm | |
| Depth | 15.8mm | |
| Dimensions | 60 x 15.8 x 18.5mm | |
| Isolation Coil To Contact | 17kV | |
| Life | 1000000 (50 W) operations, 1000000000 (Dry) operations | |
| Maximum Switching Power DC | 50 W | |
| Operating Temperature Range | -20 → +70°C | |
| Operating Time Including Bounce | 2ms | |
| Relay Switching Classification | General Purpose Relay | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Material | Rhodium | |
| Contact Resistance | 50 mΩ | |
| Special Features | High Insulation Resistance, Low Contact Resistance | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Contact Configuration SP-NC | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 3 A | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 1000V | ||
Maximum Switching Voltage DC 1000V | ||
Coil Resistance 240Ω | ||
Length 60mm | ||
Height 18.5mm | ||
Depth 15.8mm | ||
Dimensions 60 x 15.8 x 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Life 1000000 (50 W) operations, 1000000000 (Dry) operations | ||
Maximum Switching Power DC 50 W | ||
Operating Temperature Range -20 → +70°C | ||
Operating Time Including Bounce 2ms | ||
Relay Switching Classification General Purpose Relay | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Material Rhodium | ||
Contact Resistance 50 mΩ | ||
Special Features High Insulation Resistance, Low Contact Resistance | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- GB
