Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 7000V Max, 2 A Max, 150Ω
- RS Stock No.:
- 124-5077
- Mfr. Part No.:
- DAT71210F-HR/RS
- Brand:
- Cynergy3
Subtotal (1 unit)*
£61.29
(exc. VAT)
£73.55
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 24 | £61.29 |
| 25 - 49 | £58.93 |
| 50 - 99 | £56.75 |
| 100 - 249 | £54.73 |
| 250 + | £52.83 |
*price indicative
- RS Stock No.:
- 124-5077
- Mfr. Part No.:
- DAT71210F-HR/RS
- Brand:
- Cynergy3
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Contact Configuration | SPST | |
| Coil Voltage | 12V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 7000V | |
| Maximum Switching Voltage DC | 7000V | |
| Coil Resistance | 150Ω | |
| Length | 60mm | |
| Height | 18.5mm | |
| Depth | 15.8mm | |
| Dimensions | 60 x 15.8 x 18.5mm | |
| Isolation Coil To Contact | 17kV | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Power DC | 50 W | |
| Operating Time Including Bounce | 3ms | |
| Operating Temperature Range | -20 → +70°C | |
| Life | 1000000 (50 W) operations, 1000000000 (Dry) operations | |
| Minimum Operating Temperature | -20°C | |
| Contact Resistance | 250 mΩ | |
| Terminal Type | Flying Lead, PC Pin | |
| Relay Switching Classification | General Purpose Relay | |
| Number of Poles | 1 | |
| Contact Material | Tungsten | |
| Priced to Clear | Yes | |
| Special Features | High Insulation Resistance, Low Contact Resistance | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Contact Configuration SPST | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 7000V | ||
Maximum Switching Voltage DC 7000V | ||
Coil Resistance 150Ω | ||
Length 60mm | ||
Height 18.5mm | ||
Depth 15.8mm | ||
Dimensions 60 x 15.8 x 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power DC 50 W | ||
Operating Time Including Bounce 3ms | ||
Operating Temperature Range -20 → +70°C | ||
Life 1000000 (50 W) operations, 1000000000 (Dry) operations | ||
Minimum Operating Temperature -20°C | ||
Contact Resistance 250 mΩ | ||
Terminal Type Flying Lead, PC Pin | ||
Relay Switching Classification General Purpose Relay | ||
Number of Poles 1 | ||
Contact Material Tungsten | ||
Priced to Clear Yes | ||
Special Features High Insulation Resistance, Low Contact Resistance | ||
- COO (Country of Origin):
- GB
