RS PRO 2m, PUR Coil Tubing with Connector, with R 3/8 connector
- RS Stock No.:
- 700-5706
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.60
(exc. VAT)
£15.12
(inc. VAT)
- RS Stock No.:
- 700-5706
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Operating Length | 2m | |
| Tube Outside Diameter | 12mm | |
| Connector | R 3/8 | |
| Colour | Red | |
| Tube Inside Diameter | 8mm | |
| Manufacturer Series | USB | |
| Material | PUR | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Special Features | High Flexibility, Resistant to Abrasion Oils & Kinking | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Operating Length 2m | ||
Tube Outside Diameter 12mm | ||
Connector R 3/8 | ||
Colour Red | ||
Tube Inside Diameter 8mm | ||
Manufacturer Series USB | ||
Material PUR | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Special Features High Flexibility, Resistant to Abrasion Oils & Kinking | ||
- COO (Country of Origin):
- TW
Compact Polyurethane Self-Coil Air Hose
A range of high-quality compact Polyurethane coils with a male swivel fitting (PT) and spring on both ends. The resistance to kinking, and abrasion oils, and increasing the effective working temperature range over Nylon coils.
Features and Benefits
For use with air tools, instrumentation lines, robotics and many other industrial applications
High flexibility, resistant to abrasion oils and kinking
Compact size
500mm/100mm hose tail lengths
Operating temperature range -20°C to +75°C
Not for use in low positive pressure or vacuum systems. The swivel coupling requires a positive pressure of at least 2 bar (30 psi) to seal properly

