A range of high-quality compact Polyurethane coils with a male swivel fitting (PT) and spring on both ends. The resistance to kinking, and abrasion oils, and increasing the effective working temperature range over Nylon coils.
Features and Benefits
For use with air tools, instrumentation lines, robotics and many other industrial applications
High flexibility, resistant to abrasion oils and kinking
Compact size
500mm/100mm hose tail lengths
Operating temperature range -20°C to +75°C
Not for use in low positive pressure or vacuum systems. The swivel coupling requires a positive pressure of at least 2 bar (30 psi) to seal properly
Attribute
Value
Maximum Operating Length
4m
Tube Outside Diameter
8mm
Connector
R 1/4
Colour
Blue
Tube Inside Diameter
5mm
Manufacturer Series
USB
Material
PUR
Maximum Operating Pressure
12 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
High Flexibility, Resistant to Abrasion Oils & Kinking