SMC 20m, Polyurethane Recoil Hose
- RS Stock No.:
- 524-751
- Mfr. Part No.:
- TU0425W-20
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.63
(exc. VAT)
£10.36
(inc. VAT)
- RS Stock No.:
- 524-751
- Mfr. Part No.:
- TU0425W-20
- Brand:
- SMC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Length | 20m | |
| Tube Outside Diameter | 4mm | |
| Colour | White | |
| Tube Inside Diameter | 2.5mm | |
| Manufacturer Series | TU | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 0.8 MPa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Length 20m | ||
Tube Outside Diameter 4mm | ||
Colour White | ||
Tube Inside Diameter 2.5mm | ||
Manufacturer Series TU | ||
Material Polyurethane | ||
Maximum Operating Pressure 0.8 MPa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- JP

