LG 7.2V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1

RS Stock No.:
826-3476
Mfr. Part No.:
LGC2602016SZ
Brand:
LG
Find similar products by selecting one or more attributes.
Select all

Brand

LG

Chemistry

Lithium-Ion

Nominal Voltage

7.2V

Number of Cells

2

Capacity

2.6Ah

Terminal Type

Wire Lead

Number of Batteries Supplied

1

RoHS Status: Not Applicable

COO (Country of Origin):
KR

LG Lithium-Ion Batteries


The LG lithium batteries feature cells arranged in combination.
The batteries are reliable and have a high charge density. The voltage and capacity of the lithium ion batteries when they are being used is effected by temperature, discharge rate method and end point voltage and other factors that should be considered.

Features and Benefits


• Nominal voltage available from 3.6 V to 14.4 V
• Wire lead terminal
• Maintenance free
• High performance
• Rechargeable

Typical Applications


The LG Li-ion batteries can be used in many different applications such as digital clocks, cameras and radio controlled toys.

Note

Actual voltage and capacity in use will be affected by various factors, including temperature, discharge rate, charge rate and method(if applicable),end point voltage, history(e.g. past use, storage) etc.
LGC2602016SZ Lithium-Ion battery pack has 2 cells giving a capacity of 2600 mAh.