LG 3.7V Lithium-Ion Rechargeable Battery Pack, 3.45Ah - Pack of 1
- RS Stock No.:
- 826-3464
- Mfr. Part No.:
- LGP523450-01036SZ
- Brand:
- LG
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-3464
- Mfr. Part No.:
- LGP523450-01036SZ
- Brand:
- LG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LG | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 3.7V | |
| Number of Cells | 1 | |
| Capacity | 3.45Ah | |
| Terminal Type | Wire Lead | |
| Number of Batteries Supplied | 1 | |
Select all | ||
|---|---|---|
Brand LG | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 3.7V | ||
Number of Cells 1 | ||
Capacity 3.45Ah | ||
Terminal Type Wire Lead | ||
Number of Batteries Supplied 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
LG Lithium-Ion Batteries
The LG lithium batteries feature cells arranged in combination.
The batteries are reliable and have a high charge density. The voltage and capacity of the lithium ion batteries when they are being used is effected by temperature, discharge rate method and end point voltage and other factors that should be considered.
The batteries are reliable and have a high charge density. The voltage and capacity of the lithium ion batteries when they are being used is effected by temperature, discharge rate method and end point voltage and other factors that should be considered.
Features and Benefits
Nominal voltage available from 3.6 V to 14.4 V
Wire lead terminal
Maintenance free
High performance
Rechargeable
Wire lead terminal
Maintenance free
High performance
Rechargeable
Typical Applications
The LG Li-ion batteries can be used in many different applications such as digital clocks, cameras and radio controlled toys.
Note
Actual voltage and capacity in use will be affected by various factors, including temperature, discharge rate, charge rate and method(if applicable),end point voltage, history(e.g. past use, storage) etc.

