ENIX Energies 3.6V NiMH Rechargeable Battery Pack, 280mAh - Pack of 1

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£6.44

(exc. VAT)

£7.73

(inc. VAT)

RS Stock No.:
666-0386
Mfr. Part No.:
RSTGH9002
Brand:
ENIX Energies
Find similar products by selecting one or more attributes.
Select all

Brand

ENIX Energies

Chemistry

NiMH

Nominal Voltage

3.6V

Number of Cells

3

Capacity

280mAh

Terminal Type

Lead

Size

2/3 AAA

Operating Temperature Range

0 → +60°C

Number of Batteries Supplied

1

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Rechargeable Cordless Phone Battery Packs


A range of rechargeable NIMH battery packs suitable for use with many popular cordless telephones

Environmental NiMh battery packs replacing NiCD
No memory effect


Rechargeable Telephone, Cordless & Mobile