ENIX Energies 3.6V NiMH Rechargeable Battery Pack, 1.5Ah - Pack of 1
- RS Stock No.:
- 666-0380
- Mfr. Part No.:
- RSTGH9003
- Brand:
- ENIX Energies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-0380
- Mfr. Part No.:
- RSTGH9003
- Brand:
- ENIX Energies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ENIX Energies | |
Chemistry | NiMH | |
Nominal Voltage | 3.6V | |
Number of Cells | 3 | |
Capacity | 1.5Ah | |
Terminal Type | Lead | |
Size | AA | |
Operating Temperature Range | -20 → +70°C | |
Number of Batteries Supplied | 1 | |
Select all | ||
---|---|---|
Brand ENIX Energies | ||
Chemistry NiMH | ||
Nominal Voltage 3.6V | ||
Number of Cells 3 | ||
Capacity 1.5Ah | ||
Terminal Type Lead | ||
Size AA | ||
Operating Temperature Range -20 → +70°C | ||
Number of Batteries Supplied 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Rechargeable Cordless Phone Battery Packs
A range of rechargeable NIMH battery packs suitable for use with many popular cordless telephones
Environmental NiMh battery packs replacing NiCD
No memory effect
No memory effect
Rechargeable Telephone, Cordless & Mobile