ENIX Energies 2.4V NiMH Rechargeable Battery Pack, 600mAh - Pack of 1
- RS Stock No.:
- 666-0374
- Mfr. Part No.:
- RSTGH9010
- Brand:
- ENIX Energies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.47
(exc. VAT)
£6.56
(inc. VAT)
- RS Stock No.:
- 666-0374
- Mfr. Part No.:
- RSTGH9010
- Brand:
- ENIX Energies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ENIX Energies | |
Chemistry | NiMH | |
Nominal Voltage | 2.4V | |
Number of Cells | 2 | |
Capacity | 600mAh | |
Terminal Type | Lead | |
Size | AAA | |
Number of Batteries Supplied | 1 | |
Select all | ||
---|---|---|
Brand ENIX Energies | ||
Chemistry NiMH | ||
Nominal Voltage 2.4V | ||
Number of Cells 2 | ||
Capacity 600mAh | ||
Terminal Type Lead | ||
Size AAA | ||
Number of Batteries Supplied 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Rechargeable Cordless Phone Battery Packs
A range of rechargeable NIMH battery packs suitable for use with many popular cordless telephones
Environmental NiMh battery packs replacing NiCD
No memory effect
No memory effect
Rechargeable Telephone, Cordless & Mobile