Saft 6V NiCd Rechargeable Battery Pack, 1.8Ah - Pack of 1

Discontinued
RS Stock No.:
419-9817
Mfr. Part No.:
135863
Brand:
Saft
Find similar products by selecting one or more attributes.
Select all

Brand

Saft

Chemistry

NiCd

Nominal Voltage

6V

Capacity

1.8Ah

Size

CS

Number of Batteries Supplied

1

RoHS Status: Not Applicable

COO (Country of Origin):
FR

NiCd Battery Packs


Compact high capacity nickel-cadmium battery packs suitable for industrial, medical or other space-critical applications; operating temperature range -20 to +50°C

Related links