Withstands over 500 charge/discharge cyclesOperating temperature range: 0 → 40 °CMay be fast charged (approx. 1.2 hours)Voltage 1.2VPlease check Cell height before ordering.
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Caution
Do not connect batteries in parallel.
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.
Attribute
Value
Chemistry
NiMH
Nominal Voltage
1.2V
Capacity
2.7Ah
Terminal Type
Tagged
Size
A
Brand Range
Sanyo Twicell
Operating Temperature Range
0 → +50°C
Number of Batteries Supplied
1
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.