RS PRO 4.8V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£18.16

(exc. VAT)

£21.79

(inc. VAT)

RS Stock No.:
204-2758
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

4Ah

Size

D

Number of Batteries Supplied

1

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO Emergency Lighting Rechargeable D Battery Pack


RS PRO brings you the answer to your emergency lighting needs with the RS PRO Ni-Cd cell battery pack! The RS PRO 4000mAh D size Ni-Cd rechargeable battery has a nominal voltage of 3.6V. The battery is specially designed to work in a variety of temperatures to make sure that your emergency lighting works in all environments. With side by side configuration and 300mm lead and AMP connection termination, this Ni-Cd rechargeable battery is designed for easy installation and long life span of your emergency lighting. Nickel Cadmium cells offer a high number of charge/discharge cycles, when maintained properly these batteries boast over 1000 cycles. Providing a long shelf life and permits recharging at low temperatures making this a versatile and reliable battery option.

Features and Benefits


  • Good charge efficiency at high temperature

  • Rechargeable batteries are economical and save the hassle of buying replacement batteries frequently

  • Longer lifetime at high temperature

  • 3.6V nominal voltage and 4000mAh nominal capacity

  • 300mm lead with AMP connection termination to provide easy installation

  • Nickel Cadmium cell is one of the most rugged and reliable rechargeable battery packs

  • Operating temperature range of -20°C to 55°C making sure your emergency lighting will work even in harsh environments

Applications


Nickel Cadmium rechargeable battery packs are one of the most rugged and reliable types of batteries that provide simple and fast charge even after prolonged periods of storage. Nickel Cadmium batteries are the only battery type to work well under exhaustive working conditions and does not need to be used infrequently like other kinds of battery cells. Rechargeable batteries are more economically friendly due to less waste being produced by buying replacement batteries. Due to being so reliable, these rechargeable battery packs are designed with emergency lighting in mind however they are also found being used in
Two Way Radios
Memory Backup Systems
Professional lighting
Emergency Medical Equipment
Power Tools
Security devices

Why RS PRO?


RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.