RS PRO 3.7V Rechargeable Battery Pack, 820mAh - Pack of 1
- RS Stock No.:
- 176-9382
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-9382
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Voltage | 3.7V | |
| Number of Cells | 1 | |
| Capacity | 820mAh | |
| Terminal Type | Lead | |
| Operating Temperature Range | 0 → +45 (Charge) °C, -20 → +60 °C | |
| Number of Batteries Supplied | 1 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Voltage 3.7V | ||
Number of Cells 1 | ||
Capacity 820mAh | ||
Terminal Type Lead | ||
Operating Temperature Range 0 → +45 (Charge) °C, -20 → +60 °C | ||
Number of Batteries Supplied 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

