RS PRO 6V NiCd Rechargeable Battery Pack, 8Ah - Pack of 1

RS Stock No.:
125-3428
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chemistry

NiCd

Nominal Voltage

6V

Capacity

8Ah

Terminal Type

Tagged

Size

D

Priced to Clear

Yes

Number of Batteries Supplied

1

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS Pro Emergency Lighting Battery


RS Pro “D” Rechargeable Batteries (Nickel Cadmium – NiCd) for use in emergency light fittings.

Features & Benefits


• Available in various voltage options

• Suitable for use in many types of emergency lighting kits

• Nickel Cadmium Technology

• Long Life