- RS Stock No.:
- 184-9142
- Mfr. Part No.:
- DD081SPMS
- Brand:
- Contactum
Available to back order for despatch 11/06/2024
Added
Price Each
£143.96
(exc. VAT)
£172.75
(inc. VAT)
Units | Per unit |
1 + | £143.96 |
- RS Stock No.:
- 184-9142
- Mfr. Part No.:
- DD081SPMS
- Brand:
- Contactum
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Contactum steel consumer unit has 8 way and material used is steel.
Ambient operating temperature: -5 to 40°C
Specifications
Attribute | Value |
---|---|
Series | Defender |
Number of Ways Total | 8 |
Current Rating | 100A |
Housing Material | Steel |
- RS Stock No.:
- 184-9142
- Mfr. Part No.:
- DD081SPMS
- Brand:
- Contactum
Related links
- Contactum 6 Way Steel Consumer Unit, 100A Defender
- Contactum 4 Way Steel Consumer Unit, 100A Defender
- Contactum 10 Way Steel Consumer Unit, 100A Defender
- Contactum 12 Way Steel Consumer Unit, 100A Defender
- Contactum 18 Way Steel Consumer Unit, 100A Defender
- Contactum 20 Way Steel Consumer Unit, 100A Defender
- Contactum 14 Way Steel Consumer Unit, 100A Defender
- Contactum 16 Way Steel Consumer Unit, 100A Defender