Kopp 16A, Single Gang RCD Socket, Flush Mount, IP44, 250 V, White
- RS Stock No.:
- 823-5986
- Mfr. Part No.:
- 916602017
- Brand:
- Kopp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-5986
- Mfr. Part No.:
- 916602017
- Brand:
- Kopp
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Socket Type | Type F - German Schuko | |
| Number of Gangs | 1 | |
| Colour | White | |
| Mounting Style | Flush Mount | |
| International Protection Rating | IP44 | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Socket Type Type F - German Schuko | ||
Number of Gangs 1 | ||
Colour White | ||
Mounting Style Flush Mount | ||
International Protection Rating IP44 | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Number of Poles 2 | ||
