Phoenix Contact 4A RCD Socket, IP65, IP67, Brown
- RS Stock No.:
- 801-7671
- Mfr. Part No.:
- 2753465
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-7671
- Mfr. Part No.:
- 2753465
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Brown | |
| Current Rating | 4A | |
| International Protection Rating | IP65, IP67 | |
| Series | IBS TR5 4AF | |
| Colour Family | Brown | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Brown | ||
Current Rating 4A | ||
International Protection Rating IP65, IP67 | ||
Series IBS TR5 4AF | ||
Colour Family Brown | ||
- COO (Country of Origin):
- DE
