13A, Passive, 2 Gang RCD Socket, Switched
- RS Stock No.:
- 668-0491
- Mfr. Part No.:
- VT1208SG
- Brand:
- Crabtree
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£63.12
(exc. VAT)
£75.74
(inc. VAT)
- RS Stock No.:
- 668-0491
- Mfr. Part No.:
- VT1208SG
- Brand:
- Crabtree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crabtree | |
| Number of Gangs | 2 | |
| RCD Type | Passive | |
| Switched | Yes | |
| Current Rating | 13A | |
| Trip Current | 30mA | |
| Number of Poles | 2 | |
| Minimum Box Depth | 44mm | |
| Select all | ||
|---|---|---|
Brand Crabtree | ||
Number of Gangs 2 | ||
RCD Type Passive | ||
Switched Yes | ||
Current Rating 13A | ||
Trip Current 30mA | ||
Number of Poles 2 | ||
Minimum Box Depth 44mm | ||
RoHS Status: Not Applicable

