MK 13A, Active, Single Gang RCD Socket, Flush Mount, Switched, IP2XD, 240 V ac

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
329-7976
Mfr. Part No.:
K6301 MCO
Brand:
MK
Find similar products by selecting one or more attributes.
Select all

Brand

MK

Number of Gangs

1

RCD Type

Active

Mounting Style

Flush Mount

Switched

Yes

Voltage Rating

240 V ac

International Protection Rating

IP2XD

Current Rating

13A

Number of Poles

2

Minimum Box Depth

146mm

Trip Current

30mA

RoHS Status: Not Applicable

Standards

BS7288 (1990 (1993))