Theben / Timeguard RCD Socket 2 Pole ,Rated At 13A,230 V ac
- RS Stock No.:
- 310-8860
- Mfr. Part No.:
- RCD10WL
- Brand:
- Theben / Timeguard
Stock information currently inaccessible
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£47.85
(exc. VAT)
£57.42
(inc. VAT)
Each
£36.36
(exc. VAT)
£43.63
(inc. VAT)
- RS Stock No.:
- 310-8860
- Mfr. Part No.:
- RCD10WL
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Type | Socket | |
| Pole Format | 2 | |
| Tripping Time | 40ms | |
| Tripping Current | 30mA | |
| Current Rating | 13A | |
| Voltage Rating | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Type Socket | ||
Pole Format 2 | ||
Tripping Time 40ms | ||
Tripping Current 30mA | ||
Current Rating 13A | ||
Voltage Rating 230 V ac | ||
RoHS Status: Not Applicable
Standards
BS1363; BS7288

