PRCD-S 3P. 230V 16A 30MA

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-8591
Mfr. Part No.:
1962.0001.5
Brand:
Kopp

PRCD-S Safety Switch


Intermediate cord device with all-pole cut-out and portable differential current protector (PRCD=Portable Residual Current Device), electronic residual current evaluation for AC, pulsating DC and phase-cut nominal residual currents, with undervoltage release, earth conductor detection and monitoring and external voltage detection

Scope of protection


Protection in accordance with DIN VDE 0661 in the event of faults in the connected electrical appliance. Residual currents caused by defective consumers result in all-pole cut-out via the PRCD-S
In case of unit faults in the permanent installation. The PRCD-S detects all potential faults in the permanent installation and cannot then be activated
The PRCD-S detects the external voltage on the earth wire — although it does not interrupt the protective conductor connection. As a result, the external voltage can be released via its own upstream protectors FI and LS

Use and function


Highly suitable for construction sites and fire service applications as per recommendations from the Trade Association for Precision Engineering and Electrical Engineering, as well as for all portable electrical devices

Encapsulated design for use in harsh environments
Capable of being connected to the supply line of the electrical device itself (H07 RN-F 3G2.5 mm2)
Use independent of the plug system
Large, easy-to-operate ON and OFF buttons
Additional, optical switch position display
Undervoltage release

Standards

DIN VDE 0661, DIN EN 60721, DIN 4040

Approvals

GS of BG / Cologne, VDE