Europa RCBO, 6A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C
- RS Stock No.:
- 916-0283
- Mfr. Part No.:
- EUC7R.6/1C
- Brand:
- Europa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.68
(exc. VAT)
£47.62
(inc. VAT)
- RS Stock No.:
- 916-0283
- Mfr. Part No.:
- EUC7R.6/1C
- Brand:
- Europa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Europa | |
Current Rating | 6A | |
Number of Poles | 1P | |
Trip Sensitivity | 30mA | |
Tripping Characteristics | Type C | |
Circuit Breaker Type | RCBO | |
Series | EUC7R | |
Rated AC Voltage | 230V | |
Mounting Style | DIN Rail Mount | |
Overall Dimensions | 18 x 119 x 78mm | |
Reset Actuator Type | Toggle Switch | |
Overall Length | 18mm | |
Terminal Contact Type | Screw | |
Overall Depth | 78mm | |
Overall Width | 119mm | |
Select all | ||
---|---|---|
Brand Europa | ||
Current Rating 6A | ||
Number of Poles 1P | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Circuit Breaker Type RCBO | ||
Series EUC7R | ||
Rated AC Voltage 230V | ||
Mounting Style DIN Rail Mount | ||
Overall Dimensions 18 x 119 x 78mm | ||
Reset Actuator Type Toggle Switch | ||
Overall Length 18mm | ||
Terminal Contact Type Screw | ||
Overall Depth 78mm | ||
Overall Width 119mm | ||