Wylex RCBO, 40A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B
- RS Stock No.:
- 892-9413
- Mfr. Part No.:
- NHXSBS1B40
- Brand:
- Wylex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9413
- Mfr. Part No.:
- NHXSBS1B40
- Brand:
- Wylex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Circuit Breaker Type | RCBO | |
| Mounting Style | DIN Rail Mount | |
| Terminal Contact Type | Screw | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Circuit Breaker Type RCBO | ||
Mounting Style DIN Rail Mount | ||
Terminal Contact Type Screw | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
