Better World
Schneider Electric, 1-Pole, 30 mA Trip Sensitivity
- RS Stock No.:
- 790-9276
- Mfr. Part No.:
- A9D19810
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£176.55
(exc. VAT)
£211.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 7 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.55 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9276
- Mfr. Part No.:
- A9D19810
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Earth Leakage Protection Type | Type A | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Earth Leakage Protection Type Type A | ||
Better World Product Yes | ||
Schneider Electric Residual Current Breaker With Over-Current, 10A, 30mA Trip Sensitivity - iC60H Series - A9D19810
Protect residential and commercial buildings against earth faults with this residual current breaker with over-current (RCBO) from Schneider Electric. It enhances your safety by virtually eliminating the risk of electrocution and also significantly reduces the chance of an electrical fire. The unit features fully immune earth leakage protection for better continuity of service. Its 30 milliamp trip sensitivity ensures an extra layer of protection against direct contact with the device for superior safety standards. This add-on component is quick and easy to connect to an Acti9 iC60 miniature circuit breaker, either electronically or manually.
Features & Benefits
• Easy to install, with robust terminal connectors that are able to withstand harsh environments
• VisiTrip feature means you can quickly detect faulty outgoers and reduce intervention time
• Environmentally-friendly, as it's made from 100% recyclable and recoverable materials
• Correctly distinguishes between different residual current devices, meaning it will only trip the unit closest to the fault, for improved productivity
Applications
• Office blocks
• Commercial retail outlets
• Residential homes
How do electrical fires start?
Many electrical fires are caused by 'arcing', where electricity jumps between connected components. Arcs happen as a result of wear-and-tear or ageing of insulating material.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
