Schneider Electric RCBO, 32A Current Rating, 1+N Poles, 30mA Trip Sensitivity, Type C, Acti 9 Range
- RS Stock No.:
- 790-7309
- Mfr. Part No.:
- A9D32632
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£194.76
(exc. VAT)
£233.71
(inc. VAT)
- RS Stock No.:
- 790-7309
- Mfr. Part No.:
- A9D32632
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Number of Poles | 1+N | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Range | Acti 9 | |
| Series | iDPN | |
| Rated AC Voltage | 230V | |
| Mounting Style | DIN Rail | |
| Earth Leakage Protection Type | A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Number of Poles 1+N | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Range Acti 9 | ||
Series iDPN | ||
Rated AC Voltage 230V | ||
Mounting Style DIN Rail | ||
Earth Leakage Protection Type A | ||
- COO (Country of Origin):
- ES

