Wylex RCBO, 6A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C
- RS Stock No.:
- 714-2097
- Mfr. Part No.:
- NHXSBS1C06
- Brand:
- Wylex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-2097
- Mfr. Part No.:
- NHXSBS1C06
- Brand:
- Wylex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Current Rating | 6A | |
| Number of Poles | SP | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Series | NH | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Current Rating 6A | ||
Number of Poles SP | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Series NH | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
- COO (Country of Origin):
- CN
RCBO's
Real contact position indicator
Din rail mounting
Push to test button
Single pole switching
16 - 25mm2 terminal capacity
High degree of touch protection IP20
Din rail mounting
Push to test button
Single pole switching
16 - 25mm2 terminal capacity
High degree of touch protection IP20
Approvals
BS EN 61009
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
