Siemens RCBO, 20A Current Rating, 1+N Poles, Type B
- RS Stock No.:
- 479-4103
- Mfr. Part No.:
- 5SU93060DV20
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 479-4103
- Mfr. Part No.:
- 5SU93060DV20
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 20A | |
| Number of Poles | 1+N | |
| Tripping Characteristics | Type B | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 20A | ||
Number of Poles 1+N | ||
Tripping Characteristics Type B | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
RoHS Status: Not Applicable
Stratum 200 RCBOs
30mA sensitivity
