Square D RCBO, 32A Current Rating, 1P Poles, Type C
- RS Stock No.:
- 418-3496
- Mfr. Part No.:
- QOE132C03
- Brand:
- Square D
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 418-3496
- Mfr. Part No.:
- QOE132C03
- Brand:
- Square D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Square D | |
| Current Rating | 32A | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type C | |
| Series | SQOR | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Square D | ||
Current Rating 32A | ||
Number of Poles 1 | ||
Tripping Characteristics Type C | ||
Series SQOR | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
RoHS Status: Not Applicable
Standards
BS EN 60898; BS EN60947-3:1992; BS 4293: 1983
Square D
For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used
