Eaton RCBO, 32A Current Rating, 1+N Poles, Type B
- RS Stock No.:
- 341-4452
- Mfr. Part No.:
- 235986 & PKNM-32/1N/B/003-PT-DW
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£58.57
(exc. VAT)
£70.28
(inc. VAT)
- RS Stock No.:
- 341-4452
- Mfr. Part No.:
- 235986 & PKNM-32/1N/B/003-PT-DW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Number of Poles | 1+N | |
| Tripping Characteristics | Type B | |
| Series | Concept | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Number of Poles 1+N | ||
Tripping Characteristics Type B | ||
Series Concept | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
RoHS Status: Not Applicable
