Hager RCBO, 6A Current Rating, 1P Poles, Type B
- RS Stock No.:
- 309-7473
- Mfr. Part No.:
- AD104
- Brand:
- Hager
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£57.20
(exc. VAT)
£68.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | £57.20 |
| 6 - 11 | £53.20 |
| 12 + | £52.07 |
*price indicative
- RS Stock No.:
- 309-7473
- Mfr. Part No.:
- AD104
- Brand:
- Hager
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type B | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Tripping Characteristics Type B | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
RoHS Status: Not Applicable
Standards
BS EN 60439-1 & 3